
USB NMC-2.5M | |
|---|---|
DigiKey Part Number | 768-1076-ND |
Manufacturer | |
Manufacturer Product Number | USB NMC-2.5M |
Description | CABLE USB NULL MODEM CABLE 2.5M |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | USB Null Modem Cable 8.20' (2.50m) Shielded |
Datasheet | Datasheet |
Category | Convert From (Adapter End) USB-A (USB TYPE-A), Plug |
Mfr | Convert To (Adapter End) Cable, 6 Wire Leads |
Series | Length 8.20' (2.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Usage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.79000 | £27.79 |
| 10 | £27.12900 | £271.29 |
| Unit Price without VAT: | £27.79000 |
|---|---|
| Unit Price with VAT: | £33.34800 |




