
TY-302P | |
|---|---|
DigiKey Part Number | 237-1125-ND |
Manufacturer | |
Manufacturer Product Number | TY-302P |
Description | AUDIO XFMR 600 / 600/600 TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600/600 Impedance Secondary Ohms 1:1.47 Audio Transformer 300Hz ~ 3.5kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TY-302P Models |
Category | Frequency Range 300Hz ~ 3.5kHz |
Manufacturer Triad Magnetics | Voltage - Isolation 1500VAC |
Series | Insertion Loss 0.65dB Typ |
Packaging Bulk | Return Loss 32dB Typ |
Part Status Active | Power Level -45dB ~ 7dB |
Turns Ratio - Primary:Secondary 1:1.47 | Operating Temperature -20°C ~ 85°C |
Impedance - Primary (Ohms) 600 | Mounting Type Through Hole |
Impedance - Secondary (Ohms) 600/600 | Size / Dimension 1.040" L x 0.960" W (26.42mm x 24.38mm) |
DC Resistance (DCR) - Primary 34Ohm | Height - Seated (Max) 0.870" (22.10mm) |
DC Resistance (DCR) - Secondary 24Ohm, 24Ohm | Termination Style PC Pin |
Transformer Type Data/Voice Coupling |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.75000 | £5.75 |
| 10 | £5.18200 | £51.82 |
| 25 | £4.97240 | £124.31 |
| 50 | £4.81800 | £240.90 |
| 100 | £4.66790 | £466.79 |
| 250 | £4.47560 | £1,118.90 |
| 500 | £4.33470 | £2,167.35 |
| 1,000 | £4.19772 | £4,197.72 |
| Unit Price without VAT: | £5.75000 |
|---|---|
| Unit Price with VAT: | £6.90000 |



