Telecom IC Quad Digital Adapter for Subscriber Loops (QDASL) 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP3404V/NOPB

DigiKey Part Number
TP3404V/NOPB-ND
Manufacturer
Manufacturer Product Number
TP3404V/NOPB
Description
IC TELECOM INTERFACE 28PLCC
Customer Reference
Detailed Description
Telecom IC Quad Digital Adapter for Subscriber Loops (QDASL) 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
TP3404V/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Texas Instruments
Current - Supply
75mA
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Quad Digital Adapter for Subscriber Loops (QDASL)
Package / Case
28-LCC (J-Lead)
Interface
ISDN
Supplier Device Package
28-PLCC (11.51x11.51)
Number of Circuits
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£29.32000£29.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£29.32000
Unit Price with VAT:£35.18400