Similar

TOIM5232-TR3 | |
|---|---|
DigiKey Part Number | 751-1491-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TOIM5232-TR3 |
Description | IC SIR ENDEC IRDA 115.2K 20-QFN |
Customer Reference | |
Detailed Description | Infrared Encoder/Decoder IC 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply, Digital 2.7V ~ 3.6V |
Manufacturer Vishay Semiconductor Opto Division | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 20-WFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 20-QFN (4x4) |
Type Infrared Encoder/Decoder | Base Product Number |
Voltage - Supply, Analog 2.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIR1000PSR | Texas Instruments | 2,818 | 296-6572-1-ND | £1.93000 | Similar |


