
TMPSNSRD-RTD2 | |
|---|---|
DigiKey Part Number | TMPSNSRD-RTD2-ND |
Manufacturer | |
Manufacturer Product Number | TMPSNSRD-RTD2 |
Description | RTD REF DESIGN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP3551, MCP9804 - Temperature, RTD (Resistance Temperature Device) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface USB |
Manufacturer Microchip Technology | Embedded No |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Active | Utilized IC / Part MCP3551, MCP9804 |
Sensor Type Temperature, RTD (Resistance Temperature Device) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.84000 | £17.84 |
| Unit Price without VAT: | £17.84000 |
|---|---|
| Unit Price with VAT: | £21.40800 |

