
TMDSPLCMODA-P3X | |
|---|---|
DigiKey Part Number | 296-30197-ND |
Manufacturer | |
Manufacturer Product Number | TMDSPLCMODA-P3X |
Description | EVAL BOARD FOR TMS320F28035 |
Customer Reference | |
Detailed Description | TMS320F28035 C2000™, Piccolo™ Transceiver, Powerline Communication Interface Evaluation Board |
Category | Function Transceiver, Powerline Communication |
Manufacturer Texas Instruments | Embedded Yes, MCU, 32-Bit |
Series | Utilized IC / Part TMS320F28035 |
Packaging Bulk | Secondary Attributes Required Null Modem Cable and USB-to-Serial Adapter Not Included |
Part Status Obsolete | Contents Board(s) |
Type Interface | Base Product Number |

