Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2771CDBVR

DigiKey Part Number
296-1346-2-ND - Tape & Reel (TR)
296-1346-1-ND - Cut Tape (CT)
296-1346-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2771CDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV2771CDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10.5V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
5.1 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8601ARTZ-R2Analog Devices Inc.3,585505-AD8601ARTZ-R2CT-ND£2.22000Similar
AD8601ARTZ-REELAnalog Devices Inc.14,515AD8601ARTZ-REELCT-ND£1.74000Similar
AD8601WARTZ-R7Analog Devices Inc.2,726505-AD8601WARTZ-R7CT-ND£2.13000Similar
AD8601WDRTZ-REEL7Analog Devices Inc.12,213505-AD8601WDRTZ-REEL7CT-ND£1.04000Similar
MAX4321EUK+TAnalog Devices Inc./Maxim Integrated2,157MAX4321EUK+TCT-ND£2.45000Similar
In-Stock: 9,834
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.82000£1.82
10£1.35100£13.51
25£1.23320£30.83
100£1.10420£110.42
250£1.04276£260.69
500£1.01470£507.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.93749£2,812.47
6,000£0.91905£5,514.30
Manufacturers Standard Package
Unit Price without VAT:£1.82000
Unit Price with VAT:£2.18400

Other Suppliers on DigiKey

5,516In Stock
Ships from Rochester Electronics, LLC