
TLP810NET | |
|---|---|
DigiKey Part Number | TL234-ND |
Manufacturer | |
Manufacturer Product Number | TLP810NET |
Description | SURGE SUP 8OUT RJ11,COAX,ETHRNET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 3240J Bench, Floor, Wall |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 8 |
Series | Connector - AC Output NEMA 5-15R |
Packaging Bulk | Voltage - Input 120V |
Part Status Active | Housing Material Plastic |
Type Outlet Strip, Power Strip, Surge Protector | Media Lines Protected Type F Coax, RJ11, RJ45 |
Mounting Type Bench, Floor, Wall | Energy 3240J |
Current - Max 15A | Cord Length 10' (3.05m) |
Region Utilized North America | Approval Agency CSA, cUL, FCC, UL |
Overload Protection Circuit Breaker(s) | Weight 2 lbs (907.2 g) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £57.27200 | £572.72 |
| Unit Price without VAT: | £57.27200 |
|---|---|
| Unit Price with VAT: | £68.72640 |

