
TLM825SA | |
|---|---|
DigiKey Part Number | TLM825SA-ND |
Manufacturer | |
Manufacturer Product Number | TLM825SA |
Description | POWER STRIP 8OUT 25'CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 3900J Bench, Floor, Wall |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 8 |
Series | Connector - AC Output NEMA 5-15R |
Packaging Bulk | Voltage - Input 120V |
Part Status Active | Housing Material Steel |
Type Outlet Strip, Power Strip, Surge Protector | Energy 3900J |
Mounting Type Bench, Floor, Wall | Cord Length 25' (7.62m) |
Current - Max 15A | Approval Agency cULus, UL |
Region Utilized North America | Weight 4.5 lbs (2 kg) |
Overload Protection Circuit Breaker(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £95.32000 | £95.32 |
| 5 | £88.96600 | £444.83 |
| 10 | £86.36100 | £863.61 |
| 25 | £83.03440 | £2,075.86 |
| 50 | £80.60340 | £4,030.17 |
| Unit Price without VAT: | £95.32000 |
|---|---|
| Unit Price with VAT: | £114.38400 |

