Direct

TCS20DLR,LF | |
|---|---|
DigiKey Part Number | TCS20DLRLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCS20DLR,LF |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23F |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23F |
EDA/CAD Models | TCS20DLR,LF Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Mfr | Current - Supply (Max) 1.6mA (Typ) |
Series | Current - Output (Max) 5mA |
Packaging Tape & Reel (TR) | Output Type Open Drain |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Omnipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23F |
Polarization North Pole, South Pole | Package / Case SOT-23-3 Flat Leads |
Sensing Range ±4.4mT Trip, ±0.9mT Release | Base Product Number |
Test Condition 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCS40DLR,LF | Toshiba Semiconductor and Storage | 138,315 | TCS40DLRLFCT-ND | £0.13000 | Direct |


