TCMT1107 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 19,016
Unit Price: £0.55000
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMT1107

DigiKey Part Number
TCMT1107TR-ND - Tape & Reel (TR)
TCMT1107CT-ND - Cut Tape (CT)
TCMT1107DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCMT1107
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
TCMT1107 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.35V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
80% @ 5mA
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Max)
160% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
9.5µs, 8.5µs
Package / Case
4-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
5.5µs, 7µs
Supplier Device Package
4-SOP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACPL-217-56AEBroadcom Limited19,016516-2464-1-ND£0.55000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.47000£0.47
10£0.32100£3.21
100£0.23220£23.22
500£0.19222£96.11
1,000£0.17908£179.08
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.16218£486.54
6,000£0.15358£921.48
9,000£0.14916£1,342.44
15,000£0.14418£2,162.70
21,000£0.14122£2,965.62
30,000£0.13833£4,149.90
Manufacturers Standard Package
Unit Price without VAT:£0.47000
Unit Price with VAT:£0.56400