
TCLT1008 | |
|---|---|
DigiKey Part Number | TCLT1008TR-ND - Tape & Reel (TR) TCLT1008CT-ND - Cut Tape (CT) TCLT1008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCLT1008 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCLT1008 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 130% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 260% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCLT1018 | Vishay Semiconductor Opto Division | 1,208 | TCLT1018CT-ND | £0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.39400 | £3.94 |
| 100 | £0.28690 | £28.69 |
| 500 | £0.23916 | £119.58 |
| 1,000 | £0.22348 | £223.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20333 | £609.99 |
| 6,000 | £0.19307 | £1,158.42 |
| 9,000 | £0.18782 | £1,690.38 |
| 15,000 | £0.18188 | £2,728.20 |
| 21,000 | £0.17835 | £3,745.35 |
| 30,000 | £0.17491 | £5,247.30 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

