Volt to Frequency and Frequency to Volt Converter IC 100 kHz ±0.05% 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC9400CPD

DigiKey Part Number
TC9400CPD-ND
Manufacturer
Manufacturer Product Number
TC9400CPD
Description
IC F/V & V/F CONV 100KHZ 14DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Volt to Frequency and Frequency to Volt Converter IC 100 kHz ±0.05% 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TC9400CPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Full Scale
±40ppm/°C
Manufacturer
Microchip Technology
Linearity
±0.05%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
14-DIP (0.300", 7.62mm)
Type
Volt to Frequency and Frequency to Volt
Supplier Device Package
14-PDIP
Frequency - Max
100 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£9.05000£9.05
25£7.53720£188.43
100£6.86810£686.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£9.05000
Unit Price with VAT:£10.86000