
TC7106CPL | |
|---|---|
DigiKey Part Number | TC7106CPL-ND |
Manufacturer | |
Manufacturer Product Number | TC7106CPL |
Description | IC DAS/ADC/DAC SPECIAL 40-PDIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC7106CPL Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Microchip Technology | Mounting Type Through Hole |
Packaging Tube | Package / Case 40-DIP (0.600", 15.24mm) |
Part Status Active | Supplier Device Package 40-PDIP |
Voltage - Supply 9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.60000 | £5.60 |
| 25 | £4.65320 | £116.33 |
| 100 | £4.24420 | £424.42 |
| Unit Price without VAT: | £5.60000 |
|---|---|
| Unit Price with VAT: | £6.72000 |

