Similar





T90N5D12-5 | |
|---|---|
DigiKey Part Number | PB106-ND |
Manufacturer | |
Manufacturer Product Number | T90N5D12-5 |
Description | RELAY GEN PURPOSE SPDT 20A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 3.75 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 20 A | Approval Agency CSA, UR |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 4155VA | Coil Resistance 27 Ohms |
Coil Current 185 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T9AS5D12-5 | TE Connectivity Potter & Brumfield Relays | 159 | T9AS5D12-5-ND | £7.13000 | Similar |


