Similar

T-0006 | |
|---|---|
DigiKey Part Number | 102-3716-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T-0006 |
Description | CONTACT PIN 26-28AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Pin Contact 26-28 AWG Size 2.0mm Crimp Tin |
Category | Contact Size 2.0mm |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge or Range - AWG 26-28 AWG |
Packaging Tape & Reel (TR) | Contact Termination Crimp |
Part Status Obsolete | Contact Finish Tin |
Type Stamped | Features Insulation Support |
Contact Type Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T-0008 | Same Sky (Formerly CUI Devices) | 0 | 2223-T-0008TR-ND | £0.04148 | Similar |


