
STD09Y-1 | |
|---|---|
DigiKey Part Number | STD09Y-1-ND |
Manufacturer | |
Manufacturer Product Number | STD09Y-1 |
Description | WIRE MARKER CLIP-ON YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.128" ~ 0.177" (3.25mm ~ 4.50mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend 1 |
Series | Color Yellow |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £0.06427 | £19.28 |
| Unit Price without VAT: | £0.06427 |
|---|---|
| Unit Price with VAT: | £0.07712 |

