


ST-2-16 | |
|---|---|
DigiKey Part Number | 595-1164-ND |
Manufacturer | |
Manufacturer Product Number | ST-2-16 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V Primary Parallel 8V, Series 16V Secondary Parallel 140mA, Series 70mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST-2-16 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 1.1VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 34.90mm L x 28.60mm W |
Voltage - Primary 115V | Height - Seated (Max) 24.60mm |
Voltage - Secondary (Full Load) Parallel 8V, Series 16V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 140mA, Series 70mA | Weight 0.17 lb (77.11 g) |
Primary Winding(s) Single |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3FS-216 | Tamura | 475 | MT2209-ND | £3.81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.29000 | £8.29 |
| 10 | £7.47400 | £74.74 |
| 25 | £7.16880 | £179.22 |
| 50 | £6.94500 | £347.25 |
| 100 | £6.72730 | £672.73 |
| 300 | £6.39450 | £1,918.35 |
| 500 | £6.24474 | £3,122.37 |
| 1,000 | £6.04656 | £6,046.56 |
| Unit Price without VAT: | £8.29000 |
|---|---|
| Unit Price with VAT: | £9.94800 |

