
SSF-LXH100ID | |
|---|---|
DigiKey Part Number | 67-1217-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH100ID |
Description | LED CBI 5MM RED DIFF RA PC MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Category | Millicandela Rating 40mcd |
Manufacturer Lumex Opto/Components Inc. | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Red | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 636nm | Voltage Rating 2V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSF-LXH100ID-01 | Lumex Opto/Components Inc. | 11,558 | 67-1309-ND | £0.58000 | Parametric Equivalent |
| SSF-LXH104ID | Lumex Opto/Components Inc. | 14,041 | 67-1039-ND | £0.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.36800 | £3.68 |
| 100 | £0.26770 | £26.77 |
| 500 | £0.22266 | £111.33 |
| 1,000 | £0.20789 | £207.89 |
| 2,000 | £0.19534 | £390.68 |
| 5,000 | £0.18162 | £908.10 |
| 10,000 | £0.17306 | £1,730.60 |
| 25,000 | £0.16373 | £4,093.25 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |


