
SS496B-SP | |
|---|---|
DigiKey Part Number | 480-3829-2-ND - Tape & Reel (TR) 480-3829-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS496B-SP |
Description | SEN HALL EFFECT ANALOG VOLT SMD |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SMD |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 10.5V |
Manufacturer Honeywell Sensing and Productivity Solutions | Current - Supply (Max) 8.7mA |
Series | Current - Output (Max) 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 150°C |
Part Status Discontinued at DigiKey | Features Temperature Compensated |
Technology Hall Effect | Supplier Device Package SMD |
Axis Single | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 3-SMD, Gull Wing |
Sensing Range ±84mT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.62000 | £3.62 |
| 5 | £3.23800 | £16.19 |
| 10 | £3.09600 | £30.96 |
| 25 | £2.92680 | £73.17 |
| 50 | £2.81180 | £140.59 |
| 100 | £2.70640 | £270.64 |
| 500 | £2.49504 | £1,247.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.19345 | £2,193.45 |
| Unit Price without VAT: | £3.62000 |
|---|---|
| Unit Price with VAT: | £4.34400 |

