


SR-5065W | |
|---|---|
DigiKey Part Number | RPC5151-ND |
Manufacturer | |
Manufacturer Product Number | SR-5065W |
Description | SNAP RIVET 0.197" NYLON WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.197" (5.00mm) Snap Rivet 0.138" ~ 0.177" (3.51mm ~ 4.50mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SR-5065W Models |
Category | Rivet Length 0.256" (6.50mm) |
Manufacturer Essentra Components | Head Diameter 0.354" (8.99mm) |
Series | Head Height 0.087" (2.21mm) |
Packaging Bulk | Hole Diameter 0.203" (5.16mm) |
Part Status Active | Grip Range 0.138" ~ 0.177" (3.51mm ~ 4.50mm) |
Type Snap Rivet | Color White |
Rivet Diameter 0.197" (5.00mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 5 | £0.32600 | £1.63 |
| 10 | £0.30200 | £3.02 |
| 25 | £0.27520 | £6.88 |
| 50 | £0.25740 | £12.87 |
| 100 | £0.24150 | £24.15 |
| 250 | £0.22312 | £55.78 |
| 500 | £0.21098 | £105.49 |
| 1,000 | £0.20010 | £200.10 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |


