


SP1008-01WTG | |
|---|---|
DigiKey Part Number | F5913TR-ND - Tape & Reel (TR) F5913CT-ND - Cut Tape (CT) F5913DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1008-01WTG |
Description | TVS DIODE 6VWM 12V 0201 FLIPCHIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0201 FlipChip |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 12V |
Mfr | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 0201 (0603 Metric) |
Voltage - Reverse Standoff (Typ) 6V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 7V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.22400 | £2.24 |
| 100 | £0.14130 | £14.13 |
| 500 | £0.10564 | £52.82 |
| 1,000 | £0.09412 | £94.12 |
| 2,000 | £0.08442 | £168.84 |
| 5,000 | £0.07389 | £369.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05615 | £561.50 |
| 20,000 | £0.05158 | £1,031.60 |
| 30,000 | £0.04926 | £1,477.80 |
| 50,000 | £0.04915 | £2,457.50 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

