


SN-T5-4 | |
|---|---|
DigiKey Part Number | SN-T5-4-ND |
Manufacturer | |
Manufacturer Product Number | SN-T5-4 |
Description | BATT CONT SPR AA 2 CELL PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring and Solid Button AA 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | SN-T5-4 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Contact (Dual) | Height Above Board 0.512" (13.00mm) |
Style Contact Spring and Solid Button | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.32900 | £3.29 |
| 50 | £0.28820 | £14.41 |
| 100 | £0.27260 | £27.26 |
| 250 | £0.25312 | £63.28 |
| 500 | £0.23934 | £119.67 |
| 1,000 | £0.22630 | £226.30 |
| 3,000 | £0.20707 | £621.21 |
| 5,000 | £0.19869 | £993.45 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |







