Direct

SMT-1141-T-3-R | |
|---|---|
DigiKey Part Number | 668-1205-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMT-1141-T-3-R |
Description | BUZZER PIEZO 5V 12X12MM" W SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 2.9mA 4.1kHz 73dB @ 5V, 10cm Surface Mount Solder Pads |
EDA/CAD Models | SMT-1141-T-3-R Models |
Category | Technology Piezo |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 73dB @ 5V, 10cm |
Packaging Tape & Reel (TR) | Current - Supply 2.9mA |
Part Status Discontinued at DigiKey | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -40°C ~ 80°C |
Input Type Peak-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 5 V | Termination Solder Pads |
Voltage Range 1 ~ 25V | Size / Dimension 0.433" L x 0.354" W (11.00mm x 9.00mm) |
Frequency 4.1kHz | Height - Seated (Max) 0.077" (1.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMT-1141-T-5-R | PUI Audio, Inc. | 2,872 | 668-1572-1-ND | £1.78000 | Direct |


