SML310BATT86 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 103,701
Unit Price: £0.23000
Datasheet
Blue LED Indication - Discrete 3.8V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML310BATT86

DigiKey Part Number
846-SML310BATT86TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML310BATT86
Description
LED BLUE CLEAR 0603 SMD
Customer Reference
Detailed Description
Blue LED Indication - Discrete 3.8V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
3.8V
Packaging
Tape & Reel (TR)
Current - Test
20mA
Part Status
Obsolete
Mounting Type
Color
Wavelength - Peak
428nm
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.90mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLD12BN1WT86Rohm Semiconductor103,701SMLD12BN1WT86CT-ND£0.23000Similar
Obsolete
This product is no longer manufactured. View Substitutes