SML-P12DTT86 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 108,097
Unit Price: £0.30000
Datasheet
Orange 605nm LED Indication - Discrete 2.1V 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-P12DTT86

DigiKey Part Number
846-SML-P12DTT86TR-ND - Tape & Reel (TR)
846-SML-P12DTT86CT-ND - Cut Tape (CT)
846-SML-P12DTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-P12DTT86
Description
LED ORANGE CLEAR 1006 SMD
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.1V 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-P12DTT86 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
0.60mm
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Wavelength - Dominant
Color
Package / Case
0402 (1006 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
Colorless
Size / Dimension
1.00mm L x 0.60mm W
Lens Transparency
Clear
Height (Max)
0.25mm
Millicandela Rating
Base Product Number
Lens Style
Square with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML-P12DTT86RRohm Semiconductor108,097846-1200-1-ND£0.30000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.08258£825.80
20,000£0.07848£1,569.60
30,000£0.07658£2,297.40
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600