16-Bit - Trusted Platform Module (TPM) Microcontroller IC 28-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLB9635TT12FW317XUMA1

DigiKey Part Number
SLB9635TT12FW317XUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLB9635TT12FW317XUMA1
Description
IC SECURITY TPM I2C 28TSSOP
Customer Reference
Detailed Description
16-Bit - Trusted Platform Module (TPM) Microcontroller IC 28-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
2
Manufacturer
Infineon Technologies
Voltage - Supply
3.3V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Applications
Trusted Platform Module (TPM)
Supplier Device Package
PG-TSSOP-28
Core Processor
16-Bit
Base Product Number
Interface
LPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.52454£4,573.62
Manufacturers Standard Package
Unit Price without VAT:£1.52454
Unit Price with VAT:£1.82945