
SFH 4556 | |
|---|---|
DigiKey Part Number | 475-SFH4556-ND |
Manufacturer | |
Manufacturer Product Number | SFH 4556 |
Description | EMITTER IR 860NM 100MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 63mW/sr @ 100mA 40° Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4556 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 63mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.39600 | £3.96 |
| 100 | £0.28880 | £28.88 |
| 500 | £0.24096 | £120.48 |
| 1,000 | £0.22530 | £225.30 |
| 2,000 | £0.21199 | £423.98 |
| 5,000 | £0.19744 | £987.20 |
| 10,000 | £0.18837 | £1,883.70 |
| 25,000 | £0.17848 | £4,462.00 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |






