
S-PLY-2 | |
|---|---|
DigiKey Part Number | 709-1251-ND |
Manufacturer | |
Manufacturer Product Number | S-PLY-2 |
Description | CAP KIT CER 100PF-2200PF 200PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 100pF ~ 2200pF 250VAC, 1000 ~ 3000V (3kV) Surface Mount, MLCC 200 Pieces (10 Values - 20 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer Johanson Dielectrics Inc. | Voltage - Rated 250VAC, 1000 ~ 3000V (3kV) |
Series | Tolerance ±10% |
Packaging Case | Applications Safety, Boardflex Sensitive |
Part Status Obsolete | Features Soft Termination, High Voltage |
Kit Type Ceramic | Quantity 200 Pieces (10 Values - 20 Each) |
Capacitance Range 100pF ~ 2200pF | Packages Included 0805 ~ 2220 (2012 ~ 5750 Metric) |
| Part Number | Description | Quantity |
|---|---|---|
| VPDD202W101K1GF001E | CAP CER 100PF 2KV X7R 1206 | 20 |
| VPDD202W102K1GF001E | CAP CER 1000PF 2KV X7R 1206 | 20 |

