




RBS-7 | |
|---|---|
DigiKey Part Number | RM822-ND |
Manufacturer | |
Manufacturer Product Number | RBS-7 |
Description | BUMPER CYLIN 0.339" DIA CLR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.339" Dia (8.60mm) Polyurethane Clear |
Datasheet | Datasheet |
EDA/CAD Models | RBS-7 Models |
Category | Color Clear |
Manufacturer Essentra Components | Size / Dimension 0.339" Dia (8.60mm) |
Series | Thickness 0.087" (2.20mm) |
Packaging Bulk | Material Polyurethane |
Part Status Active | Hardness 60-70 Shore A |
Type Bumper | Form Sheet |
Shape Cylindrical, Dome | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | £0.08240 | £37.08 |
| 900 | £0.07773 | £69.96 |
| 1,350 | £0.07524 | £101.57 |
| 2,250 | £0.07233 | £162.74 |
| 3,150 | £0.07054 | £222.20 |
| 4,500 | £0.06874 | £309.33 |
| Unit Price without VAT: | £0.08240 |
|---|---|
| Unit Price with VAT: | £0.09888 |

