
R88M-K20030H-OS2 | |
|---|---|
DigiKey Part Number | R88M-K20030H-OS2-ND |
Manufacturer | |
Manufacturer Product Number | R88M-K20030H-OS2 |
Description | SERVOMOTOR 3000 RPM 230V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 200W Incremental 230VAC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Manufacturer Omron Automation and Safety | Diameter - Shaft 0.433" (11.00mm) |
Series | Length - Shaft and Bearing 1.181" (30.00mm) |
Packaging Bulk | Mounting Hole Spacing 2.756" (70.00mm) |
Part Status Active | Termination Style Connector |
Type AC Motor | Features Key, Oil Seal |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 270.5 / 1910 |
Voltage - Rated 230VAC | Operating Temperature 0°C ~ 40°C |
RPM 3000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 90.65 / 640 | Weight 1.7 lbs (771.1 g) |
Power - Rated 200W | Base Product Number |
Encoder Type Incremental |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £796.79000 | £796.79 |
| Unit Price without VAT: | £796.79000 |
|---|---|
| Unit Price with VAT: | £956.14800 |




