Buzzers Indicator, Internally Driven Piezo 12 V 150mA 1.5kHz 105dB @ 12V, 100cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-983Q

DigiKey Part Number
458-1526-ND
Manufacturer
Manufacturer Product Number
PS-983Q
Description
BUZZER PIEZO 12V 51MM FLANGE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 150mA 1.5kHz 105dB @ 12V, 100cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Piezo
Manufacturer
Mallory Sonalert Products Inc.
Operating Mode
Siren, Fast
Series
Sound Pressure Level (SPL)
105dB @ 12V, 100cm
Packaging
Bulk
Current - Supply
150mA
Part Status
Active
Port Location
Top
Driver Circuitry
Indicator, Internally Driven
Operating Temperature
-20°C ~ 60°C
Input Type
DC
Mounting Type
Panel Mount, Flange
Voltage - Rated
12 V
Termination
Wire Leads
Voltage Range
5 ~ 15V
Size / Dimension
2.008" Dia (51.00mm)
Frequency
1.5kHz
Height - Seated (Max)
1.378" (35.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 369
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£12.52000£12.52
10£9.67600£96.76
25£8.76840£219.21
50£8.15140£407.57
100£7.58740£758.74
250£6.91428£1,728.57
500£6.74210£3,371.05
Manufacturers Standard Package
Unit Price without VAT:£12.52000
Unit Price with VAT:£15.02400