



PNN7RE08JD | |
|---|---|
DigiKey Part Number | 942-PNN7RE08JD-ND |
Manufacturer | |
Manufacturer Product Number | PNN7RE08JD |
Description | STANDARD MOTOR 16364 RPM 3V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 16364 RPM 3VDC |
Datasheet | Datasheet |
Category | RPM 16364 RPM |
Manufacturer NMB Technologies Corporation | Torque - Rated (oz-in / mNm) 0.014 / 0.1 |
Series | Size / Dimension Round - 0.315" Dia (8.00mm) |
Packaging Bulk | Diameter - Shaft 0.039" (1.00mm) |
Part Status Active | Length - Shaft and Bearing 0.413" (10.50mm) |
Type DC Motor | Mounting Hole Spacing 0.213" (5.40mm) |
Function Standard | Termination Style Solder Tab |
Motor Type Brushed | Weight 0.006 lb (2.72 g) |
Voltage - Rated 3VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.40000 | £3.40 |
| 5 | £3.12200 | £15.61 |
| 10 | £3.01000 | £30.10 |
| 25 | £2.86920 | £71.73 |
| 50 | £2.76680 | £138.34 |
| 100 | £2.66790 | £266.79 |
| 250 | £2.54260 | £635.65 |
| 800 | £2.39204 | £1,913.63 |
| 1,600 | £2.30659 | £3,690.54 |
| Unit Price without VAT: | £3.40000 |
|---|---|
| Unit Price with VAT: | £4.08000 |




