
PM2120-2R2M-RC | |
|---|---|
DigiKey Part Number | M8777-ND |
Manufacturer | |
Manufacturer Product Number | PM2120-2R2M-RC |
Description | FIXED IND 2.2UH 19.7A 3 MOHM SMD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Toroidal Inductor 19.7 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2120-2R2M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.201" L x 1.000" W (30.50mm x 25.40mm) | |
Height - Seated (Max) | 0.820" (20.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | £2.09516 | £263.99 |
| Unit Price without VAT: | £2.09516 |
|---|---|
| Unit Price with VAT: | £2.51419 |

