PLED5HT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 98,463
Unit Price: £0.68000
Datasheet
Lighting Protection LED Shunt 3.5V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLED5HT

DigiKey Part Number
F3574TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PLED5HT
Description
LIGHT PROTECT LED SHUNT 3.5V SMD
Customer Reference
Detailed Description
Lighting Protection LED Shunt 3.5V Surface Mount
Product Attributes
Filter Similar Products
Category
Technology
LED Shunt
Manufacturer
Littelfuse Inc.
Number of Circuits
1
Series
Applications
LED Protection
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
TO-243AA
Voltage - Clamping
5.2 V
Supplier Device Package
SOT-89-3
Voltage
3.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLED6NLittelfuse Inc.98,463F9965CT-ND£0.68000Similar
Obsolete
This product is no longer manufactured. View Substitutes