


PE0SSSSX0 | |
|---|---|
DigiKey Part Number | CCM1384-ND |
Manufacturer | |
Manufacturer Product Number | PE0SSSSX0 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Current Rating - Filter 10A |
Manufacturer TE Connectivity Corcom Filters | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.187" (4.7mm) |
Connector Style IEC 320-C14 | Features Conversion Clip, Voltage Selector |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder |
Current Rating - Appliance Inlet 10A | Panel Cutout Dimensions Variable Size |
Voltage Rating - Appliance Inlet 120VAC | Panel Thickness 0.031" ~ 0.114" (0.79mm ~ 2.90mm) |
Number of Positions 3 | Approval Agency CSA, UL, VDE |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.64000 | £29.64 |
| 10 | £25.19500 | £251.95 |
| 48 | £22.55625 | £1,082.70 |
| 96 | £21.48073 | £2,062.15 |
| 144 | £20.87556 | £3,006.08 |
| 288 | £19.88059 | £5,725.61 |
| Unit Price without VAT: | £29.64000 |
|---|---|
| Unit Price with VAT: | £35.56800 |



