
PCN10-96P-2.54DS(72) | |
|---|---|
DigiKey Part Number | H11215-ND |
Manufacturer | |
Manufacturer Product Number | PCN10-96P-2.54DS(72) |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN10-96P-2.54DS(72) Models |
Category | Style C |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 85°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09033966951 | HARTING | 40 | 1195-1212-ND | £6.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.72000 | £7.72 |
| 24 | £6.17083 | £148.10 |
| 48 | £5.87625 | £282.06 |
| 72 | £5.71056 | £411.16 |
| 120 | £5.50833 | £661.00 |
| 264 | £5.21045 | £1,375.56 |
| 504 | £4.97827 | £2,509.05 |
| 1,008 | £4.74094 | £4,778.87 |
| Unit Price without VAT: | £7.72000 |
|---|---|
| Unit Price with VAT: | £9.26400 |















