


PB-16A | |
|---|---|
DigiKey Part Number | CC1221-ND |
Manufacturer | |
Manufacturer Product Number | PB-16A |
Description | I/O MODULE RACK 16 CHANNEL |
Customer Reference | |
Detailed Description | I/O Module Rack 16 Channel |
Datasheet | Datasheet |
Category | Style Standard |
Manufacturer Sensata-Crydom | Number of Channels 16 |
Series | Connector Type Card Edge, Screw Terminal Blocks |
Part Status Obsolete | Mounting Type Standoffs |

