MFR Recommended




P2C | |
|---|---|
DigiKey Part Number | P2C-ND |
Manufacturer | |
Manufacturer Product Number | P2C |
Description | SOLDERING IRON CORDLESS 25-75W |
Customer Reference | |
Detailed Description | Iron, Cordless (Butane) 25W ~ 75W |
Datasheet | Datasheet |
Category | Tip Type PPT6 |
Manufacturer Apex Tool Group | Workstand Not Included |
Series | Tip Diameter 0.09" (2.4mm) |
Packaging Bulk | Power (Watts) 25W ~ 75W |
Part Status Obsolete | Features Electronic Ignition, ESD Safe |
Type Iron, Cordless (Butane) | Includes Butane Cartridge |
Tip Temperature Up to 850°F (454°C) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WLBU75 | Apex Tool Group | 9 | 72-WLBU75-ND | £59.40000 | MFR Recommended |



