
OP802WSL | |
|---|---|
DigiKey Part Number | 365-1080-ND |
Manufacturer | |
Manufacturer Product Number | OP802WSL |
Description | SENSOR PHOTO 890NM TOP TO206AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 890nm Top View TO-206AA, TO-18-3 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | OP802WSL Models |
Category | Wavelength 890nm |
Manufacturer TT Electronics/Optek Technology | Power - Max 250 mW |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -65°C ~ 125°C |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-206AA, TO-18-3 Metal Can |
Current - Dark (Id) (Max) 100 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.10000 | £2.10 |
| 100 | £1.96230 | £196.23 |
| 250 | £1.89540 | £473.85 |
| 500 | £1.82110 | £910.55 |
| 1,000 | £1.78392 | £1,783.92 |
| Unit Price without VAT: | £2.10000 |
|---|---|
| Unit Price with VAT: | £2.52000 |


