Direct
Similar

OA92AP-11-2WB | |
|---|---|
DigiKey Part Number | OA92AP-11-2WB-ND |
Manufacturer | |
Manufacturer Product Number | OA92AP-11-2WB |
Description | FAN AXIAL 92X26MM 115VAC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 27.0 CFM (0.756m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA92AP-11-2WB Models |
Category | Noise 22.0dB |
Manufacturer Orion Fans | Power (Watts) 10.00W |
Series | RPM 2300 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 176°F (-20 ~ 80°C) |
Voltage - Rated 115VAC | Approval Agency cURus, TUV |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.644 lb (292.11 g) |
Width 26.00mm | Voltage Range 80 ~ 130VAC |
Air Flow 27.0 CFM (0.756m³/min) | Material - Frame Aluminum |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 60000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAA1-09225NBMW31 | Qualtek | 20 | Q580-ND | £19.68000 | Direct |
| SF11592A-1092MBL.GN | Sunon Fans | 0 | SF11592A-1092MBL.GN-ND | £20.40980 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £13.73625 | £549.45 |
| Unit Price without VAT: | £13.73625 |
|---|---|
| Unit Price with VAT: | £16.48350 |













