


NM-3-F3 | |
|---|---|
DigiKey Part Number | RP799-ND |
Manufacturer | |
Manufacturer Product Number | NM-3-F3 |
Description | CBL CLAMP P-TYPE GREEN FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Green Fastener 0.188" (4.78mm) |
Datasheet | Datasheet |
EDA/CAD Models | NM-3-F3 Models |
Category | Color Green |
Manufacturer Essentra Components | Width 0.500" (12.70mm) |
Series | Panel Hole Size 0.206" (5.23mm) |
Packaging Bulk | Material Thickness 0.040" (1.02mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Features Eyelet, Heat Stabilized |
Opening Size 0.188" (4.78mm) | Screw Size #10 (M5) |
Mounting Type Fastener | Bundle Center to Mounting Center 0.498" (12.65mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.60000 | £1.60 |
| 10 | £1.35700 | £13.57 |
| 25 | £1.27240 | £31.81 |
| 50 | £1.21120 | £60.56 |
| 100 | £1.15340 | £115.34 |
| 250 | £1.08116 | £270.29 |
| 500 | £1.02952 | £514.76 |
| 1,000 | £0.98038 | £980.38 |
| 2,500 | £0.91903 | £2,297.57 |
| Unit Price without VAT: | £1.60000 |
|---|---|
| Unit Price with VAT: | £1.92000 |


