
MTS2916A-HGC1 | |
|---|---|
DigiKey Part Number | MTS2916A-HGC1-ND |
Manufacturer | |
Manufacturer Product Number | MTS2916A-HGC1 |
Description | IC MTR DRV BIPOLR 4.5-5.5V 24SOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS Parallel 24-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MTS2916A-HGC1 Models |
Category | Step Resolution 1, 1/2 |
Manufacturer Microchip Technology | Applications General Purpose |
Packaging Tube | Current - Output 750mA |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Motor Type - Stepper Bipolar | Voltage - Load 10V ~ 40V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Interface Parallel | Supplier Device Package 24-SOP |
Technology CMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 25 | £0.90680 | £22.67 |
| 100 | £0.87340 | £87.34 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |



