Similar
Similar



1437568-6 | |
|---|---|
DigiKey Part Number | 450-1110-ND |
Manufacturer | |
Manufacturer Product Number | 1437568-6 |
Description | SWITCH PUSH SPST-NO 500MA 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 1437568-6 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.35mm Dia |
Type Standard | Operating Temperature -20°C ~ 80°C |
Circuit | Electrical Life 10,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 500mA (AC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 301ZBE | APEM Inc. | 0 | 679-1001-ND | £5.08000 | Similar |
| GPB024A05BR | CW Industries | 5,874 | SW628-ND | £2.60000 | Similar |











