

MSL1064AW | |
|---|---|
DigiKey Part Number | MSL1064AW-ND |
Manufacturer | |
Manufacturer Product Number | MSL1064AW |
Description | IC LED DRV RGLTR PWM 30MA 24TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 24-TQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Output 48V |
Manufacturer Microchip Technology | Current - Output / Channel 30mA |
Packaging Tray | Frequency 1.1MHz |
Part Status Obsolete | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 24-WQFN Exposed Pad |
Voltage - Supply (Min) 4.75V | Supplier Device Package 24-TQFN (5x5) |
Voltage - Supply (Max) 36V | Base Product Number |



