
MPX12DP | |
|---|---|
DigiKey Part Number | MPX12DP-ND |
Manufacturer | |
Manufacturer Product Number | MPX12DP |
Description | SENSOR 1.45PSID 0.19" .055V |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 0 mV ~ 55 mV (3V) 4-SIP Module |
Datasheet | Datasheet |
Category | Accuracy ±5% |
Manufacturer NXP USA Inc. | Voltage - Supply 3V ~ 6V |
Series | Port Size Male - 0.19" (4.93mm) Tube, Dual |
Packaging Tray | Port Style Barbed |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 10.88PSI (75kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 125°C |
Operating Pressure 1.45PSI (10kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 4-SIP Module |
Output 0 mV ~ 55 mV (3V) | Base Product Number |

