120 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFP-25BRD52-120R

DigiKey Part Number
13-MFP-25BRD52-120RTR-ND - Tape & Reel (TR)
13-MFP-25BRD52-120RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFP-25BRD52-120R
Description
RES 120 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFP-25BRD52-120R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,911
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.45000£0.45
10£0.29100£2.91
25£0.24800£6.20
50£0.22040£11.02
100£0.19710£19.71
250£0.17156£42.89
500£0.15552£77.76
1,000£0.14190£141.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.11763£588.15
10,000£0.10970£1,097.00
15,000£0.10562£1,584.30
25,000£0.10102£2,525.50
35,000£0.09827£3,439.45
50,000£0.09559£4,779.50
Manufacturers Standard Package
Unit Price without VAT:£0.45000
Unit Price with VAT:£0.54000