10 Bit Digital to Analog Converter 1 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 6-DFN (2x2)
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP4716A0T-E/MAY

DigiKey Part Number
MCP4716A0T-E/MAYTR-ND - Tape & Reel (TR)
MCP4716A0T-E/MAYCT-ND - Cut Tape (CT)
MCP4716A0T-E/MAYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4716A0T-E/MAY
Description
IC DAC 10BIT 6-DFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MCP4716A0T-E/MAY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Supply
Manufacturer
Microchip Technology
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.05
Number of Bits
10
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
6µs (Typ)
Package / Case
6-VDFN Exposed Pad
Output Type
Voltage - Buffered
Supplier Device Package
6-DFN (2x2)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,961
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.80000£0.80
25£0.67120£16.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.60951£1,828.53
Manufacturers Standard Package
Unit Price without VAT:£0.80000
Unit Price with VAT:£0.96000