
MAX5419LETA+T | |
|---|---|
DigiKey Part Number | MAX5419LETA+TTR-ND - Tape & Reel (TR) MAX5419LETA+TCT-ND - Cut Tape (CT) MAX5419LETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5419LETA+T |
Description | IC DIG POT 200K 8-TDFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 200k Ohm 1 Circuit 256 Taps I2C Interface 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5419LETA+T Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±25% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 35ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 8-TDFN (3x3) |
Number of Circuits 1 | Package / Case 8-WDFN Exposed Pad |
Number of Taps 256 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 200k | Resistance - Wiper (Ohms) (Typ) 325 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.84000 | £5.84 |
| 10 | £4.51400 | £45.14 |
| 25 | £4.18280 | £104.57 |
| 100 | £3.81870 | £381.87 |
| 250 | £3.71880 | £929.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £3.36348 | £8,408.70 |
| Unit Price without VAT: | £5.84000 |
|---|---|
| Unit Price with VAT: | £7.00800 |





