


MA206.A.AB.004 | |
|---|---|
DigiKey Part Number | 931-1095-ND |
Manufacturer | |
Manufacturer Product Number | MA206.A.AB.004 |
Description | RF ANT 1.575GHZ/2.4GHZ MOD ADH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module SMA Male (1), RP-SMA Male (2) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 1.575GHz, 2.4GHz | |
Frequency Range | 1.573GHz ~ 1.577GHz, 2.4GHz ~ 2.5GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 1.92 | |
Return Loss | -26dB | |
Gain | 28dB | |
Features | Cable - 3m, LNA | |
Termination | SMA Male (1), RP-SMA Male (2) | |
Ingress Protection | IP65 | |
Mounting Type | Adhesive | |
Height (Max) | 0.425" (10.80mm) | |
Applications | GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.98000 | £26.98 |
| 10 | £21.93100 | £219.31 |
| 30 | £20.45567 | £613.67 |
| Unit Price without VAT: | £26.98000 |
|---|---|
| Unit Price with VAT: | £32.37600 |

